
ERJ-U06F1502V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F1502VTR-ND - Tape & Reel (TR) 10-ERJ-U06F1502VCT-ND - Cut Tape (CT) 10-ERJ-U06F1502VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F1502V |
Description | RES 15K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F1502V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U6RD1502V | Panasonic Industry | 13 000 | 10-ERJ-U6RD1502VCT-ND | 5,46000 Kč | Parametric Equivalent |
| AF0805FR-0715KL | YAGEO | 9 795 | 13-AF0805FR-0715KLCT-ND | 2,52000 Kč | Parametric Equivalent |
| CAS10F1502CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS10F1502CT-ND | 3,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 25 | 1,30200 Kč | 32,55 Kč |
| 50 | 1,09600 Kč | 54,80 Kč |
| 100 | 0,93230 Kč | 93,23 Kč |
| 250 | 0,76852 Kč | 192,13 Kč |
| 500 | 0,67530 Kč | 337,65 Kč |
| 1 000 | 0,60096 Kč | 600,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,46326 Kč | 2 316,30 Kč |
| 10 000 | 0,43025 Kč | 4 302,50 Kč |
| 15 000 | 0,41419 Kč | 6 212,85 Kč |
| 25 000 | 0,39679 Kč | 9 919,75 Kč |
| 35 000 | 0,38683 Kč | 13 539,05 Kč |
| 50 000 | 0,37741 Kč | 18 870,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

