
ERJ-U6RD1502V | |
|---|---|
DigiKey Part Number | 10-ERJ-U6RD1502VTR-ND - Tape & Reel (TR) 10-ERJ-U6RD1502VCT-ND - Cut Tape (CT) 10-ERJ-U6RD1502VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6RD1502V |
Description | RES 15K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6RD1502V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 25 | 2,30120 Kč | 57,53 Kč |
| 50 | 1,97800 Kč | 98,90 Kč |
| 100 | 1,72180 Kč | 172,18 Kč |
| 250 | 1,46400 Kč | 366,00 Kč |
| 500 | 1,31532 Kč | 657,66 Kč |
| 1 000 | 1,19794 Kč | 1 197,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,97175 Kč | 4 858,75 Kč |
| 10 000 | 0,91902 Kč | 9 190,20 Kč |
| 15 000 | 0,89331 Kč | 13 399,65 Kč |
| 25 000 | 0,86545 Kč | 21 636,25 Kč |
| 35 000 | 0,84951 Kč | 29 732,85 Kč |
| 50 000 | 0,83441 Kč | 41 720,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

