ERJ-T08J224V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 940
Unit Price: 3,57000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 9 255
Unit Price: 5,88000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,69134 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,51705 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,74757 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,45414 Kč
Datasheet
220 kOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T08J224V

DigiKey Part Number
ERJ-T08J224V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-T08J224V
Description
RES SMD 220K OHM 5% 1/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T08J224V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P08J224VPanasonic Industry940P220KALCT-ND3,57000 KčDirect
CRCW1206220KJNEAHPVishay Dale9 255541-220KUACT-ND5,88000 KčUpgrade
RPC1206JT220KStackpole Electronics Inc0RPC1206JT220K-ND0,69134 KčUpgrade
SG73P2BTTD2203FKOA Speer Electronics, Inc.02019-SG73P2BTTD2203FTR-ND0,51705 KčParametric Equivalent
SG73P2BTTD224GKOA Speer Electronics, Inc.02019-SG73P2BTTD224GTR-ND0,74757 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,67828 Kč6 782,80 Kč
Unit Price without VAT:0,67828 Kč
Unit Price with VAT:0,82072 Kč