Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08F84R5V | |
|---|---|
DigiKey Part Number | ERJ-S08F84R5V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F84R5V |
Description | RES 84.5 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 84.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F84R5V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF84R5V | Panasonic Industry | 12 731 | P84.5FCT-ND | 3,78000 Kč | Similar |
| AC1206FR-0784R5L | YAGEO | 3 870 | 13-AC1206FR-0784R5LCT-ND | 2,31000 Kč | Similar |
| AR1206FR-0784R5L | YAGEO | 0 | AR1206FR-0784R5L-ND | 2,10337 Kč | Similar |
| CR1206-FX-84R5ELF | Bourns Inc. | 0 | CR1206-FX-84R5ELF-ND | 0,18322 Kč | Similar |
| CRCW120684R5FKEA | Vishay Dale | 6 796 | 541-84.5FCT-ND | 2,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,15725 Kč | 10 786,25 Kč |
| Unit Price without VAT: | 2,15725 Kč |
|---|---|
| Unit Price with VAT: | 2,61027 Kč |









