CR1206-FX-84R5ELF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 2,10337 Kč
Datasheet

Direct


Vishay Dale
In Stock: 6 796
Unit Price: 2,31000 Kč
Datasheet

Direct


YAGEO
In Stock: 5 000
Unit Price: 0,23623 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,10951 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3 324
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 3 870
Unit Price: 2,31000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 1,19428 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,50206 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 12 731
Unit Price: 3,78000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,15725 Kč
Datasheet
84.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-FX-84R5ELF

DigiKey Part Number
CR1206-FX-84R5ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR1206-FX-84R5ELF
Description
RES SMD 84.5 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
84.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-FX-84R5ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR1206FR-0784R5LYAGEO0AR1206FR-0784R5L-ND2,10337 KčDirect
CRCW120684R5FKEAVishay Dale6 796541-84.5FCT-ND2,31000 KčDirect
RC1206FR-0784R5LYAGEO5 00013-RC1206FR-0784R5LTR-ND0,23623 KčDirect
RMCF1206FG84R5Stackpole Electronics Inc0RMCF1206FG84R5-ND0,10951 KčDirect
RMCF1206FT84R5Stackpole Electronics Inc3 324RMCF1206FT84R5CT-ND2,10000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25 0000,18322 Kč4 580,50 Kč
Unit Price without VAT:0,18322 Kč
Unit Price with VAT:0,22170 Kč