Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08F75R0V | |
|---|---|
DigiKey Part Number | ERJ-S08F75R0V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F75R0V |
Description | RES 75 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F75R0V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF75R0V | Panasonic Industry | 68 009 | P75.0FCT-ND | 3,78000 Kč | Similar |
| RMCS1206FT75R0 | Stackpole Electronics Inc | 0 | RMCS1206FT75R0-ND | 0,34819 Kč | Upgrade |
| AC1206FR-0775RL | YAGEO | 105 | YAG3905CT-ND | 2,31000 Kč | Similar |
| AF1206FR-0775RL | YAGEO | 9 500 | 13-AF1206FR-0775RLCT-ND | 3,15000 Kč | Similar |
| CR1206-FX-75R0ELF | Bourns Inc. | 23 789 | CR1206-FX-75R0ELFCT-ND | 2,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,15725 Kč | 10 786,25 Kč |
| Unit Price without VAT: | 2,15725 Kč |
|---|---|
| Unit Price with VAT: | 2,61027 Kč |










