Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S06F3322V | |
|---|---|
DigiKey Part Number | ERJ-S06F3322V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S06F3322V |
Description | RES 33.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06F3322V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF3322V | Panasonic Industry | 65 923 | P33.2KCCT-ND | 2,52000 Kč | Similar |
| ERJ-P06F3322V | Panasonic Industry | 11 290 | P16071CT-ND | 3,99000 Kč | Similar |
| RMCS0805FT33K2 | Stackpole Electronics Inc | 0 | RMCS0805FT33K2-ND | 0,16681 Kč | Upgrade |
| AC0805FR-0733K2L | YAGEO | 2 222 | 13-AC0805FR-0733K2LCT-ND | 2,10000 Kč | Similar |
| AF0805FR-0733K2L | YAGEO | 0 | AF0805FR-0733K2L-ND | 0,29805 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,12205 Kč | 5 610,25 Kč |
| Unit Price without VAT: | 1,12205 Kč |
|---|---|
| Unit Price with VAT: | 1,35768 Kč |








