CRCW080533K2FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 38 581
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,14484 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,89582 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,15694 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 65 923
Unit Price: 2,52000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08704 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 55 716
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 49 931
Unit Price: 2,10000 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,30461 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,79028 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 3,18582 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 2,06179 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 2,06179 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 3,18582 Kč
Datasheet
33.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080533K2FKEB

DigiKey Part Number
541-CRCW080533K2FKEBTR-ND - Tape & Reel (TR)
541-CRCW080533K2FKEBCT-ND - Cut Tape (CT)
541-CRCW080533K2FKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080533K2FKEB
Description
RES SMD 33.2K OHM 1% 1/4W 0805
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080533K2FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080533K2FKEACVishay Dale38 581541-CRCW080533K2FKEACCT-ND2,10000 KčSimilar
CRCW080533K2FKEBCVishay Dale0CRCW080533K2FKEBC-ND0,14484 KčSimilar
CRCW080533K2FHTAPVishay Dale0CRCW080533K2FHTAP-ND0,89582 KčParametric Equivalent
CRCW080533K2FKECVishay Dale0CRCW080533K2FKEC-ND0,15694 KčParametric Equivalent
ERJ-6ENF3322VPanasonic Industry65 923P33.2KCCT-ND2,52000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,79800 Kč7,98 Kč
500,52080 Kč26,04 Kč
1000,44100 Kč44,10 Kč
5000,30700 Kč153,50 Kč
1 0000,26730 Kč267,30 Kč
5 0000,19898 Kč994,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,17735 Kč1 773,50 Kč
20 0000,16005 Kč3 201,00 Kč
30 0000,15140 Kč4 542,00 Kč
50 0000,14101 Kč7 050,50 Kč
100 0000,12977 Kč12 977,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč