10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06F10R0V

DigiKey Part Number
10-ERJ-S06F10R0VTR-ND - Tape & Reel (TR)
10-ERJ-S06F10R0VCT-ND - Cut Tape (CT)
10-ERJ-S06F10R0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S06F10R0V
Description
RES 10 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06F10R0V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-UP6F10R0VPanasonic Industry98 38310-ERJ-UP6F10R0VCT-ND4,62000 KčUpgrade
ERJ-6ENF10R0VPanasonic Industry829 835P10.0CCT-ND2,52000 KčSimilar
RCA080510R0FKEAVishay Dale42 084541-2219-1-ND2,31000 KčDirect
CR0805-FX-10R0ELFBourns Inc.151 683118-CR0805-FX-10R0ELFCT-ND2,10000 KčSimilar
CRCW080510R0FKEAVishay Dale68 683541-10.0CCT-ND2,10000 KčSimilar
In-Stock: 4 845
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,19200 Kč31,92 Kč
252,57000 Kč64,25 Kč
502,22160 Kč111,08 Kč
1001,94230 Kč194,23 Kč
2501,66220 Kč415,55 Kč
5001,50010 Kč750,05 Kč
1 0001,37159 Kč1 371,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,12205 Kč5 610,25 Kč
10 0001,06439 Kč10 643,90 Kč
15 0001,03631 Kč15 544,65 Kč
25 0001,00585 Kč25 146,25 Kč
35 0000,98841 Kč34 594,35 Kč
50 0000,97191 Kč48 595,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč