
ERJ-UP6F10R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6F10R0VTR-ND - Tape & Reel (TR) 10-ERJ-UP6F10R0VCT-ND - Cut Tape (CT) 10-ERJ-UP6F10R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6F10R0V |
Description | RES 10 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6F10R0V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 25 | 1,86480 Kč | 46,62 Kč |
| 50 | 1,59160 Kč | 79,58 Kč |
| 100 | 1,37330 Kč | 137,33 Kč |
| 250 | 1,15572 Kč | 288,93 Kč |
| 500 | 1,03016 Kč | 515,08 Kč |
| 1 000 | 0,93042 Kč | 930,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,74232 Kč | 3 711,60 Kč |
| 10 000 | 0,69776 Kč | 6 977,60 Kč |
| 15 000 | 0,67605 Kč | 10 140,75 Kč |
| 25 000 | 0,65252 Kč | 16 313,00 Kč |
| 35 000 | 0,63904 Kč | 22 366,40 Kč |
| 50 000 | 0,62630 Kč | 31 315,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

