ERJ-S03J224V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 519
Unit Price: 2,10000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,22462 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,36251 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 37 504
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 3 987
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,08822 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,08822 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,36767 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,33221 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05640 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 15 573
Unit Price: 2,10000 Kč
Datasheet
220 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03J224V

DigiKey Part Number
ERJ-S03J224V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S03J224V
Description
RES 220K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03J224V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3GEYJ224VPanasonic Industry519P220KGCT-ND2,10000 KčSimilar
CRGV0603J220KTE Connectivity Passive Product0CRGV0603J220K-ND0,22462 KčDirect
RCG0603220KJNEAVishay Dale0541-1810-2-ND0,36251 KčDirect
CR0603-JW-224ELFBourns Inc.37 504CR0603-JW-224ELFCT-ND2,10000 KčSimilar
CRCW0603220KJNEAVishay Dale3 987541-220KGCT-ND2,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,44377 Kč4 437,70 Kč
Unit Price without VAT:0,44377 Kč
Unit Price with VAT:0,53696 Kč