CRCW0603220KJNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 3 987
Unit Price: 2,10000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 519
Unit Price: 2,10000 Kč
Datasheet

Direct


YAGEO
In Stock: 338 320
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05640 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 15 573
Unit Price: 2,10000 Kč
Datasheet
220 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603220KJNTA

DigiKey Part Number
CRCW0603220KJNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603220KJNTA
Description
RES SMD 220K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603220KJNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603220KJNEAVishay Dale3 987541-220KGCT-ND2,10000 KčDirect
ERJ-3GEYJ224VPanasonic Industry519P220KGCT-ND2,10000 KčDirect
RC0603JR-07220KLYAGEO338 320311-220KGRCT-ND2,10000 KčDirect
RMCF0603JG220KStackpole Electronics Inc0RMCF0603JG220KTR-ND0,05640 KčDirect
RMCF0603JT220KStackpole Electronics Inc15 573RMCF0603JT220KCT-ND2,10000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,36767 Kč1 838,35 Kč
Manufacturers Standard Package
Unit Price without VAT:0,36767 Kč
Unit Price with VAT:0,44488 Kč