Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03J181V | |
|---|---|
DigiKey Part Number | ERJ-S03J181V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03J181V |
Description | RES 180 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03J181V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3GEYJ181V | Panasonic Industry | 1 427 | P180GCT-ND | 0,08000 Kč | Similar |
| CR0603-JW-181ELF | Bourns Inc. | 39 180 | CR0603-JW-181ELFCT-ND | 0,08000 Kč | Similar |
| CR0603-JW-181GLF | Bourns Inc. | 0 | CR0603-JW-181GLF-ND | 0,00000 Kč | Similar |
| CRCW0603180RJNEA | Vishay Dale | 62 919 | 541-180GCT-ND | 0,08000 Kč | Similar |
| CRCW0603180RJNEAIF | Vishay Dale | 0 | CRCW0603180RJNEAIF-ND | 0,06793 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44377 Kč | 4 437,70 Kč |
| Unit Price without VAT: | 0,44377 Kč |
|---|---|
| Unit Price with VAT: | 0,53696 Kč |






