Direct
Direct
Direct
Direct
Direct

CRCW0603180RJNTA | |
|---|---|
DigiKey Part Number | CRCW0603180RJNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603180RJNTA |
Description | RES SMD 180 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603180RJNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603180RJNEA | Vishay Dale | 62 919 | 541-180GCT-ND | 2,10000 Kč | Direct |
| ERJ-3GEYJ181V | Panasonic Industry | 1 427 | P180GCT-ND | 2,10000 Kč | Direct |
| RC0603JR-07180RL | YAGEO | 0 | 311-180GRCT-ND | 2,10000 Kč | Direct |
| RMCF0603JG180R | Stackpole Electronics Inc | 0 | RMCF0603JG180RTR-ND | 0,05640 Kč | Direct |
| RMCF0603JT180R | Stackpole Electronics Inc | 207 391 | RMCF0603JT180RCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,40904 Kč | 2 045,20 Kč |
| Unit Price without VAT: | 0,40904 Kč |
|---|---|
| Unit Price with VAT: | 0,49494 Kč |





