
ERJ-S03J103V | |
|---|---|
DigiKey Part Number | 10-ERJ-S03J103VTR-ND - Tape & Reel (TR) 10-ERJ-S03J103VCT-ND - Cut Tape (CT) 10-ERJ-S03J103VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03J103V |
Description | RES 10K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03J103V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3GEYJ103V | Panasonic Industry | 2 167 293 | P10KGCT-ND | 2,10000 Kč | Similar |
| CRG0603J10K | TE Connectivity Passive Product | 1 391 396 | A126331CT-ND | 2,10000 Kč | Direct |
| RCA060310K0JNEA | Vishay Dale | 15 684 | 541-2214-1-ND | 2,52000 Kč | Direct |
| CR0603-JW-103ELF | Bourns Inc. | 450 155 | CR0603-JW-103ELFCT-ND | 2,10000 Kč | Similar |
| RMCF0603JG10K0 | Stackpole Electronics Inc | 674 078 | 738-RMCF0603JG10K0CT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 25 | 1,32720 Kč | 33,18 Kč |
| 50 | 1,11700 Kč | 55,85 Kč |
| 100 | 0,95330 Kč | 95,33 Kč |
| 250 | 0,78700 Kč | 196,75 Kč |
| 500 | 0,69168 Kč | 345,84 Kč |
| 1 000 | 0,61629 Kč | 616,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,47741 Kč | 2 387,05 Kč |
| 10 000 | 0,44377 Kč | 4 437,70 Kč |
| 15 000 | 0,42738 Kč | 6 410,70 Kč |
| 25 000 | 0,40964 Kč | 10 241,00 Kč |
| 35 000 | 0,39948 Kč | 13 981,80 Kč |
| 50 000 | 0,38987 Kč | 19 493,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

