Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03F49R9V | |
|---|---|
DigiKey Part Number | ERJ-S03F49R9V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F49R9V |
Description | RES 49.9 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F49R9V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF49R9V | Panasonic Industry | 406 547 | P49.9HCT-ND | 2,10000 Kč | Similar |
| RCA060349R9FKEA | Vishay Dale | 55 772 | 541-2195-1-ND | 2,10000 Kč | Direct |
| AC0603FR-0749R9L | YAGEO | 202 | YAG3611CT-ND | 2,10000 Kč | Similar |
| AF0603FR-0749R9L | YAGEO | 2 564 | 13-AF0603FR-0749R9LCT-ND | 2,10000 Kč | Similar |
| AR0603FR-0749R9L | YAGEO | 4 984 | 13-AR0603FR-0749R9LCT-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,82610 Kč | 4 130,50 Kč |
| Unit Price without VAT: | 0,82610 Kč |
|---|---|
| Unit Price with VAT: | 0,99958 Kč |








