
RCA060349R9FKEA | |
|---|---|
DigiKey Part Number | 541-2195-2-ND - Tape & Reel (TR) 541-2195-1-ND - Cut Tape (CT) 541-2195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA060349R9FKEA |
Description | RES SMD 49.9 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA060349R9FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,73700 Kč | 7,37 Kč |
| 25 | 0,55560 Kč | 13,89 Kč |
| 50 | 0,45040 Kč | 22,52 Kč |
| 100 | 0,37260 Kč | 37,26 Kč |
| 250 | 0,29384 Kč | 73,46 Kč |
| 500 | 0,24966 Kč | 124,83 Kč |
| 1 000 | 0,21450 Kč | 214,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19282 Kč | 964,10 Kč |
| 10 000 | 0,16541 Kč | 1 654,10 Kč |
| 15 000 | 0,12930 Kč | 1 939,50 Kč |
| 25 000 | 0,12439 Kč | 3 109,75 Kč |
| 35 000 | 0,11974 Kč | 4 190,90 Kč |
| 50 000 | 0,11915 Kč | 5 957,50 Kč |
| 60 000 | 0,11004 Kč | 6 602,40 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

