ERJ-S03F1153V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 4 152
Unit Price: 0,08000 Kč
Datasheet

Similar


YAGEO
In Stock: 25 058
Unit Price: 0,08000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 29 206
Unit Price: 0,08000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 4 785
Unit Price: 0,08000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00399 Kč
Datasheet

Similar


Vishay Dale
In Stock: 14 289
Unit Price: 0,08000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 2 655
Unit Price: 0,14000 Kč
Datasheet

Similar


YAGEO
In Stock: 24 508
Unit Price: 0,08000 Kč
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00746 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00247 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2 734
Unit Price: 0,09000 Kč
Datasheet
115 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03F1153V

DigiKey Part Number
ERJ-S03F1153V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S03F1153V
Description
RES 115K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
115 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03F1153V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3EKF1153VPanasonic Industry4 152P115KHCT-ND0,08000 KčSimilar
AC0603FR-07115KLYAGEO25 05813-AC0603FR-07115KLCT-ND0,08000 KčSimilar
CR0603-FX-1153ELFBourns Inc.29 206118-CR0603-FX-1153ELFCT-ND0,08000 KčSimilar
CRCW0603115KFKEAVishay Dale4 785541-115KHCT-ND0,08000 KčSimilar
CRCW0603115KFKEBVishay Dale0CRCW0603115KFKEB-ND0,00399 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,80989 Kč4 049,45 Kč
Manufacturers Standard Package
Unit Price without VAT:0,80989 Kč
Unit Price with VAT:0,97997 Kč