Parametric Equivalent
Direct
Direct
Direct

CRCW0603115KFKEB | |
|---|---|
DigiKey Part Number | CRCW0603115KFKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603115KFKEB |
Description | RES SMD 115K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 115 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603115KFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603115KDKEAP | Vishay Dale | 0 | CRCW0603115KDKEAP-ND | 0,03022 Kč | Parametric Equivalent |
| ERJ-3EKF1153V | Panasonic Industry | 4 152 | P115KHCT-ND | 0,08000 Kč | Direct |
| RMCF0603FG115K | Stackpole Electronics Inc | 0 | RMCF0603FG115KTR-ND | 0,00247 Kč | Direct |
| RMCF0603FT115K | Stackpole Electronics Inc | 32 734 | RMCF0603FT115KCT-ND | 0,08000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,09853 Kč | 1 970,60 Kč |
| Unit Price without VAT: | 0,09853 Kč |
|---|---|
| Unit Price with VAT: | 0,11922 Kč |




