
ERJ-S03F1001V | |
|---|---|
DigiKey Part Number | 10-ERJ-S03F1001VTR-ND - Tape & Reel (TR) 10-ERJ-S03F1001VCT-ND - Cut Tape (CT) 10-ERJ-S03F1001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F1001V |
Description | RES 1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F1001V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0603F1K0 | TE Connectivity Passive Product | 200 906 | A106049CT-ND | 2,10000 Kč | Direct |
| RCA06031K00FKEA | Vishay Dale | 157 161 | 541-2199-1-ND | 2,10000 Kč | Direct |
| AC0603FR-071KL | YAGEO | 406 178 | 311-1KLDCT-ND | 2,10000 Kč | Similar |
| AF0603FR-071KL | YAGEO | 11 160 | 13-AF0603FR-071KLCT-ND | 2,10000 Kč | Similar |
| AR0603FR-071KL | YAGEO | 18 860 | 13-AR0603FR-071KLCT-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 25 | 2,02440 Kč | 50,61 Kč |
| 50 | 1,73440 Kč | 86,72 Kč |
| 100 | 1,50140 Kč | 150,14 Kč |
| 250 | 1,26912 Kč | 317,28 Kč |
| 500 | 1,13474 Kč | 567,37 Kč |
| 1 000 | 1,02848 Kč | 1 028,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,82610 Kč | 4 130,50 Kč |
| 10 000 | 0,77844 Kč | 7 784,40 Kč |
| 15 000 | 0,75523 Kč | 11 328,45 Kč |
| 25 000 | 0,73005 Kč | 18 251,25 Kč |
| 35 000 | 0,71564 Kč | 25 047,40 Kč |
| 50 000 | 0,70201 Kč | 35 100,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

