
CRG0603F1K0 | |
|---|---|
DigiKey Part Number | A106049TR-ND - Tape & Reel (TR) A106049CT-ND - Cut Tape (CT) A106049DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F1K0 |
Description | RES SMD 1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F1K0 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 25 | 0,43680 Kč | 10,92 Kč |
| 50 | 0,34860 Kč | 17,43 Kč |
| 100 | 0,28350 Kč | 28,35 Kč |
| 250 | 0,22088 Kč | 55,22 Kč |
| 500 | 0,18478 Kč | 92,39 Kč |
| 1 000 | 0,15686 Kč | 156,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11251 Kč | 562,55 Kč |
| 10 000 | 0,09974 Kč | 997,40 Kč |
| 15 000 | 0,09354 Kč | 1 403,10 Kč |
| 25 000 | 0,08684 Kč | 2 171,00 Kč |
| 35 000 | 0,08301 Kč | 2 905,35 Kč |
| 50 000 | 0,07939 Kč | 3 969,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

