
ERJ-PB6D2003V | |
|---|---|
DigiKey Part Number | P21279TR-ND - Tape & Reel (TR) P21279CT-ND - Cut Tape (CT) P21279DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D2003V |
Description | RES SMD 200K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D2003V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PB6B2003V | Panasonic Industry | 3 519 | P20854CT-ND | 4,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 1,91520 Kč | 47,88 Kč |
| 50 | 1,68820 Kč | 84,41 Kč |
| 100 | 1,49300 Kč | 149,30 Kč |
| 250 | 1,27836 Kč | 319,59 Kč |
| 500 | 1,14440 Kč | 572,20 Kč |
| 1 000 | 1,03058 Kč | 1 030,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,82736 Kč | 4 136,80 Kč |
| 10 000 | 0,76088 Kč | 7 608,80 Kč |
| 15 000 | 0,72673 Kč | 10 900,95 Kč |
| 25 000 | 0,68809 Kč | 17 202,25 Kč |
| 35 000 | 0,66506 Kč | 23 277,10 Kč |
| 50 000 | 0,64257 Kč | 32 128,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

