
ERJ-PB6B2003V | |
|---|---|
DigiKey Part Number | P20854TR-ND - Tape & Reel (TR) P20854CT-ND - Cut Tape (CT) P20854DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B2003V |
Description | RES SMD 200K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B2003V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 25 | 2,60360 Kč | 65,09 Kč |
| 50 | 2,30140 Kč | 115,07 Kč |
| 100 | 2,04100 Kč | 204,10 Kč |
| 250 | 1,75460 Kč | 438,65 Kč |
| 500 | 1,57526 Kč | 787,63 Kč |
| 1 000 | 1,42282 Kč | 1 422,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,15090 Kč | 5 754,50 Kč |
| 10 000 | 1,06195 Kč | 10 619,50 Kč |
| 15 000 | 1,01629 Kč | 15 244,35 Kč |
| 25 000 | 0,96461 Kč | 24 115,25 Kč |
| 35 000 | 0,93382 Kč | 32 683,70 Kč |
| 50 000 | 0,90374 Kč | 45 187,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

