Direct
Direct
Similar
Similar

ERJ-PA3F1000V | |
|---|---|
DigiKey Part Number | P100BYTR-ND - Tape & Reel (TR) P100BYCT-ND - Cut Tape (CT) P100BYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F1000V |
Description | RES SMD 100 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F1000V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 25 | 1,18440 Kč | 29,61 Kč |
| 50 | 0,99120 Kč | 49,56 Kč |
| 100 | 0,83990 Kč | 83,99 Kč |
| 250 | 0,68956 Kč | 172,39 Kč |
| 500 | 0,60306 Kč | 301,53 Kč |
| 1 000 | 0,53461 Kč | 534,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,40967 Kč | 2 048,35 Kč |
| 10 000 | 0,37920 Kč | 3 792,00 Kč |
| 15 000 | 0,36437 Kč | 5 465,55 Kč |
| 25 000 | 0,34831 Kč | 8 707,75 Kč |
| 35 000 | 0,33911 Kč | 11 868,85 Kč |
| 50 000 | 0,33042 Kč | 16 521,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |





