
RCA0603100RFKEAHP | |
|---|---|
DigiKey Part Number | 541-3244-2-ND - Tape & Reel (TR) 541-3244-1-ND - Cut Tape (CT) 541-3244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0603100RFKEAHP |
Description | RES 100 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA0603100RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 25 | 1,36920 Kč | 34,23 Kč |
| 50 | 1,28920 Kč | 64,46 Kč |
| 100 | 1,22000 Kč | 122,00 Kč |
| 250 | 1,13136 Kč | 282,84 Kč |
| 500 | 1,07006 Kč | 535,03 Kč |
| 1 000 | 1,01399 Kč | 1 013,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,90317 Kč | 4 515,85 Kč |
| 10 000 | 0,86346 Kč | 8 634,60 Kč |
| 15 000 | 0,84233 Kč | 12 634,95 Kč |
| 25 000 | 0,81779 Kč | 20 444,75 Kč |
| 35 000 | 0,80282 Kč | 28 098,70 Kč |
| 50 000 | 0,78795 Kč | 39 397,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

