
ERJ-PA2J150X | |
|---|---|
DigiKey Part Number | P17182TR-ND - Tape & Reel (TR) P17182CT-ND - Cut Tape (CT) P17182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J150X |
Description | RES 15 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J150X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2F15R0X | Panasonic Industry | 44 016 | P17213CT-ND | 4,38000 Kč | Parametric Equivalent |
| CRCW040215R0FKEDHP | Vishay Dale | 32 046 | 541-CRCW040215R0FKEDHPCT-ND | 2,92000 Kč | Parametric Equivalent |
| ESR01MZPF15R0 | Rohm Semiconductor | 3 634 | 846-ESR01MZPF15R0CT-ND | 5,63000 Kč | Parametric Equivalent |
| ESR01MZPJ150 | Rohm Semiconductor | 10 246 | RHM1006CT-ND | 4,80000 Kč | Parametric Equivalent |
| SG73P1ETTP150J | KOA Speer Electronics, Inc. | 1 840 | 2019-SG73P1ETTP150JCT-ND | 3,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 1,71000 Kč | 17,10 Kč |
| 25 | 1,34320 Kč | 33,58 Kč |
| 50 | 1,13040 Kč | 56,52 Kč |
| 100 | 0,96350 Kč | 96,35 Kč |
| 250 | 0,79668 Kč | 199,17 Kč |
| 500 | 0,70074 Kč | 350,37 Kč |
| 1 000 | 0,62483 Kč | 624,83 Kč |
| 5 000 | 0,50370 Kč | 2 518,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,45079 Kč | 4 507,90 Kč |
| 20 000 | 0,42385 Kč | 8 477,00 Kč |
| 30 000 | 0,41072 Kč | 12 321,60 Kč |
| 50 000 | 0,39650 Kč | 19 825,00 Kč |
| 70 000 | 0,38836 Kč | 27 185,20 Kč |
| 100 000 | 0,38065 Kč | 38 065,00 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

