15 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPF15R0

DigiKey Part Number
846-ESR01MZPF15R0TR-ND - Tape & Reel (TR)
846-ESR01MZPF15R0CT-ND - Cut Tape (CT)
846-ESR01MZPF15R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPF15R0
Description
RES 15 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR01MZPF15R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS040215R0FKEDVishay Dale18 271541-10390-1-ND2,71000 KčDirect
CRCW040215R0FKEDHPVishay Dale32 046541-CRCW040215R0FKEDHPCT-ND2,92000 KčParametric Equivalent
ERJ-PA2F15R0XPanasonic Industry44 016P17213CT-ND4,38000 KčParametric Equivalent
In-Stock: 3 634
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
102,92000 Kč29,20 Kč
252,34400 Kč58,60 Kč
502,01460 Kč100,73 Kč
1001,75810 Kč175,81 Kč
2501,49744 Kč374,36 Kč
5001,34684 Kč673,42 Kč
1 0001,22755 Kč1 227,55 Kč
5 0001,03689 Kč5 184,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,98131 Kč9 813,10 Kč
20 0000,93710 Kč18 742,00 Kč
30 0000,91555 Kč27 466,50 Kč
50 0000,89218 Kč44 609,00 Kč
70 0000,87880 Kč61 516,00 Kč
100 0000,86614 Kč86 614,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč