0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-6GEY0R00V

DigiKey Part Number
P0.0ATR-ND - Tape & Reel (TR)
P0.0ACT-ND - Cut Tape (CT)
P0.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6GEY0R00V
Description
RES SMD 0 OHM JUMPER 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6GEY0R00V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S060R00VPanasonic Industry22 60310-ERJ-S060R00VCT-ND4,83000 KčUpgrade
CRCW08050000Z0EAVishay Dale714 845541-0.0ACT-ND2,10000 KčDirect
CRCW08050000Z0ECVishay Dale75 781541-CRCW08050000Z0ECCT-ND2,10000 KčDirect
CRCW08050000ZSTAVishay Dale5 426541-3012-1-ND2,10000 KčDirect
RC0805JR-070RLYAGEO1 025 236311-0.0ARCT-ND2,10000 KčDirect
In-Stock: 747 553
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,63000 Kč6,30 Kč
250,52080 Kč13,02 Kč
500,45360 Kč22,68 Kč
1000,39900 Kč39,90 Kč
2500,33764 Kč84,41 Kč
5000,29902 Kč149,51 Kč
1 0000,26604 Kč266,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,21145 Kč1 057,25 Kč
10 0000,19182 Kč1 918,20 Kč
15 0000,18172 Kč2 725,80 Kč
25 0000,17029 Kč4 257,25 Kč
35 0000,16348 Kč5 721,80 Kč
50 0000,15683 Kč7 841,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč