


ERJ-3GEY0R00V | |
|---|---|
DigiKey Part Number | P0.0GTR-ND - Tape & Reel (TR) P0.0GCT-ND - Cut Tape (CT) P0.0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEY0R00V |
Description | RES SMD 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEY0R00V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06030000Z0EA | Vishay Dale | 2 959 274 | 541-0.0GCT-ND | 2,10000 Kč | Direct |
| CRCW06030000Z0EC | Vishay Dale | 82 018 | 541-2969-1-ND | 2,10000 Kč | Direct |
| CRCW06030000Z0EE | Vishay Dale | 27 629 | 541-CRCW06030000Z0EECT-ND | 2,10000 Kč | Direct |
| RC0603JR-070RL | YAGEO | 6 234 108 | 311-0.0GRCT-ND | 2,10000 Kč | Direct |
| RMCF0603ZG0R00 | Stackpole Electronics Inc | 83 215 | 738-RMCF0603ZG0R00CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,44100 Kč | 4,41 Kč |
| 25 | 0,36960 Kč | 9,24 Kč |
| 50 | 0,32340 Kč | 16,17 Kč |
| 100 | 0,28350 Kč | 28,35 Kč |
| 250 | 0,23852 Kč | 59,63 Kč |
| 500 | 0,21082 Kč | 105,41 Kč |
| 1 000 | 0,18730 Kč | 187,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14766 Kč | 738,30 Kč |
| 10 000 | 0,13348 Kč | 1 334,80 Kč |
| 15 000 | 0,12618 Kč | 1 892,70 Kč |
| 25 000 | 0,11792 Kč | 2 948,00 Kč |
| 35 000 | 0,11301 Kč | 3 955,35 Kč |
| 50 000 | 0,10819 Kč | 5 409,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

