
ERJ-3EKF3162V | |
|---|---|
DigiKey Part Number | P31.6KHTR-ND - Tape & Reel (TR) P31.6KHCT-ND - Cut Tape (CT) P31.6KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF3162V |
Description | RES SMD 31.6K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF3162V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,81300 Kč | 8,13 Kč |
| 25 | 0,60080 Kč | 15,02 Kč |
| 50 | 0,49220 Kč | 24,61 Kč |
| 100 | 0,40670 Kč | 40,67 Kč |
| 250 | 0,32200 Kč | 80,50 Kč |
| 500 | 0,27404 Kč | 137,02 Kč |
| 1 000 | 0,23588 Kč | 235,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16897 Kč | 844,85 Kč |
| 10 000 | 0,15220 Kč | 1 522,00 Kč |
| 15 000 | 0,14406 Kč | 2 160,90 Kč |
| 25 000 | 0,13523 Kč | 3 380,75 Kč |
| 35 000 | 0,13018 Kč | 4 556,30 Kč |
| 50 000 | 0,12541 Kč | 6 270,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


