ERJ-3EKF1001V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 288
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 2 088 481
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 2
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 21 953
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 23 004
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 8 732
Unit Price: 3,15000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,37794 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 206 849
Unit Price: 2,10000 Kč
Datasheet

Direct


YAGEO
In Stock: 2 488 253
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 7 427
Unit Price: 2,94000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1 477 248
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4 224 128
Unit Price: 2,10000 Kč
Datasheet
1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-3EKF1001V

DigiKey Part Number
P1.00KHTR-ND - Tape & Reel (TR)
P1.00KHCT-ND - Cut Tape (CT)
P1.00KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3EKF1001V
Description
RES SMD 1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3EKF1001V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0603-FX-1001ELFBourns Inc.288CR0603-FX-1001ELFCT-ND2,10000 KčDirect
CRCW06031K00FKEAVishay Dale2 088 481541-1.00KHCT-ND2,10000 KčDirect
CRCW06031K00FKEBVishay Dale2541-2985-1-ND2,10000 KčDirect
CRCW06031K00FKECVishay Dale21 953541-2986-1-ND2,10000 KčDirect
CRCW06031K00FKEEVishay Dale23 004541-CRCW06031K00FKEECT-ND2,10000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,81900 Kč8,19 Kč
250,60480 Kč15,12 Kč
500,49560 Kč24,78 Kč
1000,40950 Kč40,95 Kč
2500,32420 Kč81,05 Kč
5000,27592 Kč137,96 Kč
1 0000,23749 Kč237,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,17013 Kč850,65 Kč
10 0000,15324 Kč1 532,40 Kč
15 0000,14504 Kč2 175,60 Kč
25 0000,13615 Kč3 403,75 Kč
35 0000,13107 Kč4 587,45 Kč
50 0000,12627 Kč6 313,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč