


ERJ-2RKF3301X | |
|---|---|
DigiKey Part Number | P3.30KLTR-ND - Tape & Reel (TR) P3.30KLCT-ND - Cut Tape (CT) P3.30KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF3301X |
Description | RES SMD 3.3K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF3301X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H2RD3301X | Panasonic Industry | 9 154 | 10-ERJ-H2RD3301XCT-ND | 5,63000 Kč | Parametric Equivalent |
| ERJ-H2RF3301X | Panasonic Industry | 19 574 | 10-ERJ-H2RF3301XCT-ND | 4,83000 Kč | Parametric Equivalent |
| RK73G1ETTP3301F | KOA Speer Electronics, Inc. | 186 | 2019-RK73G1ETTP3301FCT-ND | 4,62000 Kč | Parametric Equivalent |
| RK73H1ETTP3301F | KOA Speer Electronics, Inc. | 298 096 | 2019-RK73H1ETTP3301FCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 25 | 0,48720 Kč | 12,18 Kč |
| 50 | 0,39480 Kč | 19,74 Kč |
| 100 | 0,32550 Kč | 32,55 Kč |
| 250 | 0,25364 Kč | 63,41 Kč |
| 500 | 0,21376 Kč | 106,88 Kč |
| 1 000 | 0,18226 Kč | 182,26 Kč |
| 5 000 | 0,13254 Kč | 662,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11373 Kč | 1 137,30 Kč |
| 20 000 | 0,10279 Kč | 2 055,80 Kč |
| 30 000 | 0,09747 Kč | 2 924,10 Kč |
| 50 000 | 0,09171 Kč | 4 585,50 Kč |
| 70 000 | 0,08841 Kč | 6 188,70 Kč |
| 100 000 | 0,08530 Kč | 8 530,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

