3.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2RD3301X

DigiKey Part Number
10-ERJ-H2RD3301XTR-ND - Tape & Reel (TR)
10-ERJ-H2RD3301XCT-ND - Cut Tape (CT)
10-ERJ-H2RD3301XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2RD3301X
Description
RES 3.3K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2RD3301X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 154
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,95372 Kč9 537,20 Kč
20 0000,91093 Kč18 218,60 Kč
30 0000,89006 Kč26 701,80 Kč
50 0000,86743 Kč43 371,50 Kč
70 0000,85448 Kč59 813,60 Kč
100 0000,84222 Kč84 222,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
102,94100 Kč29,41 Kč
252,36080 Kč59,02 Kč
502,03140 Kč101,57 Kč
1001,77270 Kč177,27 Kč
2501,50992 Kč377,48 Kč
5001,35894 Kč679,47 Kč
1 0001,23882 Kč1 238,82 Kč
5 0001,04703 Kč5 235,15 Kč
Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
102,96100 Kč29,61 Kč
252,37680 Kč59,42 Kč
502,04520 Kč102,26 Kč
1001,78480 Kč178,48 Kč
2501,52024 Kč380,06 Kč
5001,36822 Kč684,11 Kč
1 0001,24728 Kč1 247,28 Kč
5 0001,05418 Kč5 270,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč