3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-2RKF3301X

DigiKey Part Number
P3.30KLTR-ND - Tape & Reel (TR)
P3.30KLCT-ND - Cut Tape (CT)
P3.30KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RKF3301X
Description
RES SMD 3.3K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RKF3301X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-H2RD3301XPanasonic Industry9 15410-ERJ-H2RD3301XCT-ND5,63000 KčParametric Equivalent
ERJ-H2RF3301XPanasonic Industry19 57410-ERJ-H2RF3301XCT-ND4,83000 KčParametric Equivalent
RK73G1ETTP3301FKOA Speer Electronics, Inc.1862019-RK73G1ETTP3301FCT-ND4,62000 KčParametric Equivalent
RK73H1ETTP3301FKOA Speer Electronics, Inc.298 0962019-RK73H1ETTP3301FCT-ND2,10000 KčParametric Equivalent
In-Stock: 150 105
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,65100 Kč6,51 Kč
250,48720 Kč12,18 Kč
500,39480 Kč19,74 Kč
1000,32550 Kč32,55 Kč
2500,25364 Kč63,41 Kč
5000,21376 Kč106,88 Kč
1 0000,18226 Kč182,26 Kč
5 0000,13254 Kč662,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11373 Kč1 137,30 Kč
20 0000,10279 Kč2 055,80 Kč
30 0000,09747 Kč2 924,10 Kč
50 0000,09171 Kč4 585,50 Kč
70 0000,08841 Kč6 188,70 Kč
100 0000,08530 Kč8 530,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč