100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF1000U

DigiKey Part Number
PT100AFTR-ND - Tape & Reel (TR)
PT100AFCT-ND - Cut Tape (CT)
PT100AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF1000U
Description
RES SMD 100 OHM 1% 1W 2512
Customer Reference
Detailed Description
100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF1000U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1TF1000UPanasonic Industry0ERJ-S1TF1000U-ND5,29160 KčUpgrade
CRCW2512100RFKEGVishay Dale52 082541-100AFCT-ND5,88000 KčDirect
CRCW2512100RFKEHVishay Dale0CRCW2512100RFKEH-ND1,10408 KčDirect
CRCW2512100RFKTGVishay Dale366541-CRCW2512100RFKTGCT-ND11,13000 KčDirect
RMCF2512FT100RStackpole Electronics Inc28 727RMCF2512FT100RCT-ND5,25000 KčDirect
In-Stock: 9 035
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1010,14200 Kč101,42 Kč
258,66800 Kč216,70 Kč
507,81960 Kč390,98 Kč
1007,14350 Kč714,35 Kč
2506,45984 Kč1 614,96 Kč
5006,06422 Kč3 032,11 Kč
1 0005,74946 Kč5 749,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,09968 Kč20 398,72 Kč
8 0004,94695 Kč39 575,60 Kč
12 0004,87243 Kč58 469,16 Kč
20 0004,79165 Kč95 833,00 Kč
28 0004,74535 Kč132 869,80 Kč
40 0004,70156 Kč188 062,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč