ERJ-1GEF8061C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 27 697
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 25 930
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 3 630
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,11401 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 2 216
Unit Price: 4,62000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,46223 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,15490 Kč
Datasheet
8.06 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF8061C

DigiKey Part Number
P8.06KABTR-ND - Tape & Reel (TR)
P8.06KABCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEF8061C
Description
RES SMD 8.06K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
8.06 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF8061C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF8061CPanasonic Industry27 697P123165CT-ND2,10000 KčDirect
CRCW02018K06FNEDVishay Dale0541-CRCW02018K06FNEDCT-ND2,10000 KčDirect
RMCF0201FT8K06Stackpole Electronics Inc25 930RMCF0201FT8K06CT-ND2,10000 KčDirect
AC0201FR-078K06LYAGEO3 630YAG5244CT-ND2,10000 KčUpgrade
AF0201DR-078K06LYAGEO0AF0201DR-078K06L-ND1,11401 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes