Direct
Similar

RC0603F8061CS | |
|---|---|
DigiKey Part Number | 1276-3665-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0603F8061CS |
Description | RES SMD 8.06K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603F8061CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW02018K06FKED | Vishay Dale | 2 216 | 541-CRCW02018K06FKEDCT-ND | 4,62000 Kč | Direct |
| RC0201FR-078K06L | YAGEO | 23 703 | YAG2831CT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 010 000 | 0,15490 Kč | 311 349,00 Kč |
| Unit Price without VAT: | 0,15490 Kč |
|---|---|
| Unit Price with VAT: | 0,18743 Kč |



