
ERJ-14YJ121U | |
|---|---|
DigiKey Part Number | P120VTR-ND - Tape & Reel (TR) P120VCT-ND - Cut Tape (CT) P120VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ121U |
Description | RES SMD 120 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ121U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J121U | Panasonic Industry | 43 127 | P120ASCT-ND | 4,83000 Kč | Direct |
| ERJ-P06J121V | Panasonic Industry | 0 | P120ADCT-ND | 2,94000 Kč | MFR Recommended |
| ERJ-S14J121U | Panasonic Industry | 0 | ERJ-S14J121U-ND | 1,83884 Kč | Upgrade |
| ERJ-T14J121U | Panasonic Industry | 0 | ERJ-T14J121U-ND | 0,94214 Kč | Upgrade |
| CRCW1210120RJNEA | Vishay Dale | 13 670 | 541-120VCT-ND | 3,99000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 25 | 2,10000 Kč | 52,50 Kč |
| 50 | 1,79320 Kč | 89,66 Kč |
| 100 | 1,55810 Kč | 155,81 Kč |
| 250 | 1,31868 Kč | 329,67 Kč |
| 500 | 1,18050 Kč | 590,25 Kč |
| 1 000 | 1,07111 Kč | 1 071,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,86272 Kč | 4 313,60 Kč |
| 10 000 | 0,81374 Kč | 8 137,40 Kč |
| 15 000 | 0,78989 Kč | 11 848,35 Kč |
| 25 000 | 0,76402 Kč | 19 100,50 Kč |
| 35 000 | 0,74921 Kč | 26 222,35 Kč |
| 50 000 | 0,73521 Kč | 36 760,50 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

