
ERJ-12ZYJ300U | |
|---|---|
DigiKey Part Number | P30WTR-ND - Tape & Reel (TR) P30WCT-ND - Cut Tape (CT) P30WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ300U |
Description | RES 30 OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ300U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B2AJ300V | Panasonic Industry | 0 | ERJ-B2AJ300V-ND | 1,45911 Kč | MFR Recommended |
| ERJ-S1DJ300U | Panasonic Industry | 0 | ERJ-S1DJ300U-ND | 2,37105 Kč | Upgrade |
| RMCP2010FT30R0 | Stackpole Electronics Inc | 0 | RMCP2010FT30R0-ND | 1,73491 Kč | Upgrade |
| RMCP2010JT30R0 | Stackpole Electronics Inc | 0 | RMCP2010JT30R0-ND | 1,10182 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,18320 Kč | 79,58 Kč |
| 50 | 2,76760 Kč | 138,38 Kč |
| 100 | 2,44210 Kč | 244,21 Kč |
| 250 | 2,11072 Kč | 527,68 Kč |
| 500 | 1,92048 Kč | 960,24 Kč |
| 1 000 | 1,76908 Kč | 1 769,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,46919 Kč | 7 345,95 Kč |
| 10 000 | 1,40118 Kč | 14 011,80 Kč |
| 15 000 | 1,36802 Kč | 20 520,30 Kč |
| 25 000 | 1,33208 Kč | 33 302,00 Kč |
| 35 000 | 1,31151 Kč | 45 902,85 Kč |
| 50 000 | 1,29203 Kč | 64 601,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

