RMCP2010JT30R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 1,48302 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 1 412
Unit Price: 10,92000 Kč
Datasheet
30 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP2010JT30R0

DigiKey Part Number
RMCP2010JT30R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCP2010JT30R0
Description
RES 30 OHM 5% 1W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP2010JT30R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGH2010J30RTE Connectivity Passive Product0CRGH2010J30R-ND1,48302 KčDirect
CRCW201030R0FKEFHPVishay Dale1 412541-30.0PCT-ND10,92000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,10182 Kč4 407,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1,10182 Kč
Unit Price with VAT:1,33320 Kč