
ERB-RD1R50X | |
|---|---|
DigiKey Part Number | P15114TR-ND - Tape & Reel (TR) P15114CT-ND - Cut Tape (CT) P15114DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RD1R50X |
Description | FUSE BOARD MOUNT 1.5A 32VDC 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERB-RD1R50X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) | |
DC Cold Resistance | 0.07 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 5 | 5,25000 Kč | 26,25 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 50 | 4,01060 Kč | 200,53 Kč |
| 100 | 3,70190 Kč | 370,19 Kč |
| 250 | 3,32944 Kč | 832,36 Kč |
| 500 | 3,07116 Kč | 1 535,58 Kč |
| 1 000 | 2,83284 Kč | 2 832,84 Kč |
| 5 000 | 2,34497 Kč | 11 724,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,09816 Kč | 20 981,60 Kč |
| 20 000 | 1,93129 Kč | 38 625,80 Kč |
| 30 000 | 1,83928 Kč | 55 178,40 Kč |
| 50 000 | 1,83733 Kč | 91 866,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


