ERA-6ARW103V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Susumu
In Stock: 25 073
Unit Price: 13,76000 Kč
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 6,20497 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 15,07431 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 45,46000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 21,00128 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 18,44711 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 13,68496 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 12,46416 Kč
Datasheet
10 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6ARW103V

DigiKey Part Number
P10KBSTR-ND - Tape & Reel (TR)
P10KBSCT-ND - Cut Tape (CT)
P10KBSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6ARW103V
Description
RES SMD 10K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6ARW103V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-103-W-T1Susumu25 073RG20N10.0KWCT-ND13,76000 KčDirect
RG2012N-103-W-T5Susumu0RG2012N-103-W-T5-ND6,20497 KčDirect
RT0805WRB0710KLYAGEO0RT0805WRB0710KL-ND15,07431 KčDirect
RG2012V-103-P-T1Susumu0RG2012V10KPCT-ND45,46000 KčUpgrade
RG2012V-103-W-T1Susumu0RG2012V-103-W-T1-ND21,00128 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
109,55200 Kč95,52 Kč
258,85120 Kč221,28 Kč
508,36300 Kč418,15 Kč
1007,90840 Kč790,84 Kč
2507,36616 Kč1 841,54 Kč
5006,99910 Kč3 499,55 Kč
1 0006,66792 Kč6 667,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,03112 Kč30 155,60 Kč
10 0005,80826 Kč58 082,60 Kč
15 0005,69073 Kč85 360,95 Kč
25 0005,55515 Kč138 878,75 Kč
35 0005,47301 Kč191 555,35 Kč
Manufacturers Standard Package
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč