


ERA-3AEB102V | |
|---|---|
DigiKey Part Number | P1.0KDBTR-ND - Tape & Reel (TR) P1.0KDBCT-ND - Cut Tape (CT) P1.0KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB102V |
Description | RES SMD 1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB102V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3APB102V | Panasonic Industry | 30 653 | P1.0KAYCT-ND | 5,63000 Kč | Parametric Equivalent |
| ERA-3ARB102V | Panasonic Industry | 4 201 | P1.0KBDCT-ND | 8,34000 Kč | Parametric Equivalent |
| MCT06030D1001BP100 | Vishay | 3 595 | 749-1692-1-ND | 8,13000 Kč | Direct |
| MCT06030D1001BP500 | Vishay | 17 361 | MCT0603-1.0K-DBCT-ND | 2,29000 Kč | Direct |
| MCT06030E1001BP500 | Vishay | 3 225 | 749-MCT06030E1001BP500CT-ND | 7,09000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,46000 Kč | 14,60 Kč |
| 25 | 1,35160 Kč | 33,79 Kč |
| 50 | 1,27220 Kč | 63,61 Kč |
| 100 | 1,20340 Kč | 120,34 Kč |
| 250 | 1,11536 Kč | 278,84 Kč |
| 500 | 1,05528 Kč | 527,64 Kč |
| 1 000 | 0,99981 Kč | 999,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,89057 Kč | 4 452,85 Kč |
| 10 000 | 0,85143 Kč | 8 514,30 Kč |
| 15 000 | 0,83058 Kč | 12 458,70 Kč |
| 25 000 | 0,80635 Kč | 20 158,75 Kč |
| 35 000 | 0,79159 Kč | 27 705,65 Kč |
| 50 000 | 0,77691 Kč | 38 845,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

