ENW89853AWKF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 4
Unit Price: 1 146,07000 Kč
Datasheet
PAN1762 PAN1762 Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENW89853AWKF

DigiKey Part Number
P124078-ND
Manufacturer
Manufacturer Product Number
ENW89853AWKF
Description
EVAL KIT FOR PAN1762
Customer Reference
Detailed Description
PAN1762 PAN1762 Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz
Manufacturer
Panasonic Industry
Contents
Board(s)
Series
Utilized IC / Part
PAN1762
Packaging
Box
RF Type
Bluetooth® 5.x (BLE)
Part Status
Obsolete
RF Frequency
2.4GHz
Type
Transceiver; Bluetooth® 5.x (BLE)
Function
Transceiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ENW89857AXKFPanasonic Industry410-ENW89857AXKF-ND1 146,07000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes