


ENW89857AXKF | |
|---|---|
DigiKey Part Number | 10-ENW89857AXKF-ND |
Manufacturer | |
Manufacturer Product Number | ENW89857AXKF |
Description | EVALUATION KIT PAN1781-ETU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ENW-89857A1KF, nRF52820 PAN1781 Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Panasonic Industry | Contents Board(s) |
Series | Utilized IC / Part ENW-89857A1KF, nRF52820 |
Packaging Bulk | RF Type Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 146,07000 Kč | 1 146,07 Kč |
| Unit Price without VAT: | 1 146,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 386,74470 Kč |

