


EKMC1604111 | |
|---|---|
DigiKey Part Number | 255-5708-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1604111 |
Description | SENSOR PIR WALL MNT 170UA WHT LE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 16.40' (5m) Wall Installation Lens, White Module |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 3V ~ 6V |
Series | Trigger Type Internal |
Packaging Tray | Features Wall Installation Lens, White |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 16.40' (5m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,37000 Kč | 189,37 Kč |
| 5 | 171,14000 Kč | 855,70 Kč |
| 10 | 164,36200 Kč | 1 643,62 Kč |
| 25 | 156,25760 Kč | 3 906,44 Kč |
| 50 | 150,72260 Kč | 7 536,13 Kč |
| 100 | 145,64650 Kč | 14 564,65 Kč |
| 500 | 135,42310 Kč | 67 711,55 Kč |
| 1 000 | 131,61239 Kč | 131 612,39 Kč |
| Unit Price without VAT: | 189,37000 Kč |
|---|---|
| Unit Price with VAT: | 229,13770 Kč |





