


EKMB1393111K | |
|---|---|
DigiKey Part Number | 255-5419-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1393111K |
Description | SENSOR MOTION PIR STD WHT LENS S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 86.614" (2.2m) Saturn Lens, White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 86.614" (2.2m) | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | External | |
Features | Saturn Lens, White | |
Package / Case | Module | |
Operating Temperature | -18°C ~ 60°C | |
Detection Pattern | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,83000 Kč | 227,83 Kč |
| 5 | 206,32600 Kč | 1 031,63 Kč |
| 10 | 198,32600 Kč | 1 983,26 Kč |
| 25 | 188,77200 Kč | 4 719,30 Kč |
| 50 | 182,23320 Kč | 9 111,66 Kč |
| 100 | 176,24460 Kč | 17 624,46 Kč |
| 500 | 164,17958 Kč | 82 089,79 Kč |
| 1 000 | 159,68223 Kč | 159 682,23 Kč |
| Unit Price without VAT: | 227,83000 Kč |
|---|---|
| Unit Price with VAT: | 275,67430 Kč |


