
EKMB1306111K | |
|---|---|
DigiKey Part Number | 255-6264-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1306111K |
Description | SENSOR MOTION PIR LONG DIST |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' High Density Lens, White Module |
Category | Voltage - Supply 2.3V ~ 4V |
Manufacturer Panasonic Electric Works | Trigger Type Internal |
Series | Features High Density Lens, White |
Packaging Tray | Package / Case Module |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Long |
Sensing Distance 472" (12m) 39.4' | Base Product Number |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,65000 Kč | 274,65 Kč |
| 5 | 249,37200 Kč | 1 246,86 Kč |
| 10 | 239,90200 Kč | 2 399,02 Kč |
| 25 | 228,62640 Kč | 5 715,66 Kč |
| 50 | 220,91160 Kč | 11 045,58 Kč |
| 100 | 213,83940 Kč | 21 383,94 Kč |
| 500 | 199,58474 Kč | 99 792,37 Kč |
| 1 000 | 194,27077 Kč | 194 270,77 Kč |
| Unit Price without VAT: | 274,65000 Kč |
|---|---|
| Unit Price with VAT: | 332,32650 Kč |






