
EKMB1107112 | |
|---|---|
DigiKey Part Number | 255-6553-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1107112 |
Description | LOW PROFILE LENS, 1UA, STD SENSI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 275.6" (7m) Low Profile Lens, Black Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 275.6" (7m) | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Low Profile Lens, Black | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,39000 Kč | 374,39 Kč |
| 5 | 341,09200 Kč | 1 705,46 Kč |
| 10 | 328,68200 Kč | 3 286,82 Kč |
| 25 | 313,84440 Kč | 7 846,11 Kč |
| 50 | 303,69400 Kč | 15 184,70 Kč |
| 100 | 294,38150 Kč | 29 438,15 Kč |
| 500 | 275,62016 Kč | 137 810,08 Kč |
| Unit Price without VAT: | 374,39000 Kč |
|---|---|
| Unit Price with VAT: | 453,01190 Kč |



