



17375 | |
|---|---|
DigiKey Part Number | 1568-17375-ND |
Manufacturer | |
Manufacturer Product Number | 17375 |
Description | SPARKFUN QWIIC PIR - 1UA (EKMB11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EKMB1107112 Passive Infrared (PIR) Sensor Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Sensor | |
Function | Passive Infrared (PIR) | |
Utilized IC / Part | EKMB1107112 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, Python | |
Interconnect System | Qwiic (DUELink/STEMMA QT) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,50000 $ | 33,50 $ |
| Unit Price without VAT: | 33,50000 $ |
|---|---|
| Unit Price with VAT: | 40,53500 $ |


